This phenolic wirewound inductor features a molded/unshielded protection style and a minimum quality factor of 33. The device has a minimum self-resonant frequency of 100 MHz and a maximum DC resistance of 2.3 ohms. It is designed for operation between -20°C and 80°C and is available in an axial lead style with a product length of 10.9 mm and a product diameter of 4.31 mm.
ECS LAM-1641-3R9J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.