This wirewound inductor features a phenolic core and a molded, unshielded design. It has a minimum quality factor of 33 and a minimum self-resonant frequency of 100 MHz. The inductor's inductance is 3.9 uH, with a tolerance of 10%. It can handle a maximum DC current of 0.31 A and has a maximum DC resistance of 2.3 ohms. The inductor is available in an axial lead style and is rated for operation between -20°C and 80°C.
ECS LAM-1641-3R9K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.