The LAM-1641-470K-T is a wirewound inductor from ECS, featuring a ferrite core and molded/unshielded protection style. It has an inductance of 47uH with a tolerance of 10% and is tested at a frequency of 2.52MHz. The inductor can handle a maximum DC current of 0.193A and has a maximum DC resistance of 2.8 Ohms. It also boasts a minimum quality factor of 55 and a minimum self resonant frequency of 13MHz. The inductor is available in an axial lead style and measures 10.9mm in length and 4.31mm in diameter, making it suitable for through-hole mounting.
ECS LAM-1641-470K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.193A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 13MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-470K-T to view detailed technical specifications.
No datasheet is available for this part.