Inductor Molded/Unshielded Wirewound 470uH 5% 796KHz 65Q-Factor Ferrite 0.112A 17.9Ohm DCR AXL T/R
ECS LAM-1641-471J-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.112A |
| Max DC Resistance | 17.9Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.