This 4.7uH wirewound inductor features a 10% tolerance and is constructed with a phenolic core material. The inductor is molded and unshielded, with a minimum quality factor of 33 and a minimum self resonant frequency of 90MHz. It has a maximum DC current of 0.294A and a maximum DC resistance of 2.6 ohms. The inductor is available in an axial lead style with a product length of 10.9mm and a product diameter of 4.31mm.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.294A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |