The LAM-1641-560K-B is a wirewound inductor from ECS with a molded/unshielded protection style and ferrite core material. It features an inductance of 56uH with a 10% tolerance and a maximum DC current of 0.184A. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 12M. It is designed for through-hole mounting and has a product length of 10.9mm and a product diameter of 4.31mm. The operating temperature range is from -20°C to 80°C.
ECS LAM-1641-560K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.184A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-560K-B to view detailed technical specifications.
No datasheet is available for this part.