The LAM-1641-560M-T is a wirewound inductor from ECS with a tolerance of 20% and a maximum DC resistance of 3 ohms. It features a ferrite core material and a minimum quality factor of 55. The inductor has a minimum self-resonant frequency of 12 MHz and a maximum DC current rating of 184 mA. It is designed for through-hole mounting with an axial lead style and measures 10.9 mm in length and 4.31 mm in diameter. The operating temperature range is -20 to 80 degrees Celsius.
ECS LAM-1641-560M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.184A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.