The LAM-1641-680J-B is a ferrite wirewound inductor with a molded/unshielded protection style and a core material of ferrite. It has an inductance of 68uH with a tolerance of 5% and a minimum quality factor of 55. The inductor is tested at a frequency of 2.52MHz and has a maximum DC current of 0.176A. It has a maximum DC resistance of 3.3 ohms and a minimum self-resonant frequency of 11MHz. The inductor is available in an axial lead style and has a product length of 10.9mm and a product diameter of 4.31mm. It operates between -20°C and 80°C.
ECS LAM-1641-680J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.176A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 11MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-680J-B to view detailed technical specifications.
No datasheet is available for this part.