The LAM-1641-680M-F is a through-hole wirewound inductor with a ferrite core and molded/unshielded protection style. It has an inductance of 68uH and a tolerance of 20%. The inductor's maximum DC current is 0.176A and maximum DC resistance is 3.3 ohms. The minimum quality factor is 55 and the minimum self-resonant frequency is 11M. The inductor is designed for operation between -20 and 80 degrees Celsius.
ECS LAM-1641-680M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.176A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 11MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-680M-F to view detailed technical specifications.
No datasheet is available for this part.