The LAM-1641-821K-T is a wirewound inductor from ECS with a molded/unshielded protection style and ferrite core material. It has an inductance of 820uH with a tolerance of 10% and is tested at a frequency of 796KHz. The maximum DC current is 0.086A and the maximum DC resistance is 30R. The inductor has a minimum quality factor of 65 and a minimum self resonant frequency of 2.7M. It is available in an axial lead style with a product length of 10.9mm and a product diameter of 4.31mm. The operating temperature range is from -20 to 80 degrees Celsius.
ECS LAM-1641-821K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.086A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.7MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-821K-T to view detailed technical specifications.
No datasheet is available for this part.