This through-hole wirewound inductor features a ferrite core and a molded/unshielded protection style. It has an inductance of 8.2uH with a tolerance of 10% and a maximum DC current of 0.41A. The maximum DC resistance is 0.6R and the minimum quality factor is 50. The inductor has a minimum self-resonant frequency of 50M and is designed for operation between -20°C and 80°C.
ECS LAM-1641-8R2K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-8R2K-T to view detailed technical specifications.
No datasheet is available for this part.