The LAM-1641-8R2M-F is a through-hole wirewound inductor with a ferrite core and molded/unshielded protection style. It has an inductance of 8.2uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 0.41A and a maximum DC resistance of 0.6R. It has a minimum quality factor of 50 and a minimum self resonant frequency of 50M. The inductor is designed for operation over a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1641-8R2M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-8R2M-F to view detailed technical specifications.
No datasheet is available for this part.