Inductor Molded/Unshielded Wirewound 0.22uH 5% 25.2MHz 50Q-Factor Phenolic 2.02A 0.055Ohm DCR AXL Bulk
ECS LAM-1641-R22J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 2.02A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-R22J-B to view detailed technical specifications.
No datasheet is available for this part.