The ECS LAM-1641-R56K-F is a wirewound fixed inductor with a phenolic core material and a molded/unshielded protection style. It has an inductance of 0.56uH and a tolerance of 10%. The inductor is designed for operation over a temperature range of -20 to 80 degrees Celsius. It features an axial lead style and a through-hole package with a product length of 10.9mm and a product diameter of 4.31mm.
ECS LAM-1641-R56K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.29A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-R56K-F to view detailed technical specifications.
No datasheet is available for this part.