The LAM-1641-R82M-B is a wirewound inductor with a phenolic core and molded/unshielded protection style. It has an inductance of 0.82uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 1.02A and a maximum DC resistance of 0.22 Ohm. It is designed for operation over a temperature range of -20 to 80C and is available in an axial lead style with a product length of 10.9mm and a product diameter of 4.31mm.
ECS LAM-1641-R82M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.02A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-R82M-B to view detailed technical specifications.
No datasheet is available for this part.