Inductor RF Chip Multi-Layer 3.3uH 20% 10MHz 35Q-Factor 0.015A 1.55Ohm DCR 0603
ECS LSML-160808-3R3M-T technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSML-160808-3R3M-T to view detailed technical specifications.
No datasheet is available for this part.