This 0603 multi-layer RF chip inductor from ECS has a nominal inductance of 4.7uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.015A and has a maximum DC resistance of 2.1 Ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 33MHz. It is suitable for surface mount applications and has a case size of 0603. The operating temperature range is from -25 to 85 degrees Celsius.
ECS LSML-160808-4R7M-B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSML-160808-4R7M-B to view detailed technical specifications.
No datasheet is available for this part.