The ECS LSML-160808-6R8K-B is a 6.8uH multi-layer RF chip inductor with a tolerance of 10%. It has a maximum DC current rating of 0.005A and a maximum DC resistance of 1.7 ohms. The inductor's minimum quality factor is 35 and its minimum self-resonant frequency is 20M Hz. It is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. The operating temperature range is from -25 to 85 degrees Celsius.
ECS LSML-160808-6R8K-B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSML-160808-6R8K-B to view detailed technical specifications.
No datasheet is available for this part.