Inductor RF Chip Multi-Layer 0.82uH 10% 25MHz 40Q-Factor 0.035A 2.1Ohm DCR 0603
ECS LSML-160808-R82K-B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSML-160808-R82K-B to view detailed technical specifications.
No datasheet is available for this part.