Ind Chip 15uH 20% 1MHz 30 5mA Bulk
ECS LSML-201212-150M-B technical specifications.
| Type | Chip |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSML-201212-150M-B to view detailed technical specifications.
No datasheet is available for this part.