The LSW-0603-12NG-T is a 0603 surface mount fixed inductor from ECS, featuring a wirewound ceramic core with an inductance of 0.012uH and a tolerance of 2%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.13R. The inductor is tested at a frequency of 250MHz and has a minimum quality factor of 35 and a minimum self resonant frequency of 4000MHz. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
ECS LSW-0603-12NG-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.