This 0603 surface mount inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.012uH with a tolerance of 5%. The inductor is tested at a frequency of 250MHz and has a maximum DC current rating of 0.7A. The maximum DC resistance is 0.13 ohms. The inductor's minimum quality factor is 35 and the minimum self resonant frequency is 4000MHz.
ECS LSW-0603-12NJ-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.