The LSW-0603-12NK-B is a 0603-sized wirewound ceramic inductor with an inductance of 0.012uH and a tolerance of 10%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.13R. The inductor is designed for use at a test frequency of 250MHz. It is a surface mount component with a product length of 1.8, height of 1.02, and product depth of 1.12. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 4000MHz.
ECS LSW-0603-12NK-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.