The LSW-0603-15NJ-B is a 0603-sized wirewound inductor with a ceramic core and 0.015uH inductance. It has a tolerance of 5% and a maximum DC current of 0.7A. The inductor's maximum DC resistance is 0.17 ohms and it has a minimum quality factor of 35. The self resonant frequency is at least 4000MHz. The inductor is suitable for surface mount applications.
ECS LSW-0603-15NJ-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.