The LSW-0603-15NM-B is a surface mount fixed inductor from ECS with a type of RF chip and wirewound technology. The inductor features a ceramic core material and a nominal inductance of 0.015uH with a tolerance of 20%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.17R. The inductor also has a minimum quality factor of 35 and a minimum self resonant frequency of 4000MHz. The device is packaged in a 0603 case size with dimensions of 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
ECS LSW-0603-15NM-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.