The LSW-0603-15NM-T is a 0603 surface mount fixed inductor from ECS. It features a wirewound construction with a ceramic core material and a nominal inductance of 0.015uH. The inductor has a tolerance of 20% and is tested at a frequency of 250MHz. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.17R. The inductor also has a minimum quality factor of 35 and a minimum self resonant frequency of 4GHz. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
ECS LSW-0603-15NM-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.