The LSW-0603-18NK-T is a 0603 wirewound inductor from ECS with a core material of ceramic and an inductance of 0.018uH. It has a tolerance of 10% and a maximum DC current rating of 0.7A. The inductor's maximum DC resistance is 0.17R and it has a minimum quality factor of 35. It is tested at a frequency of 250MHz and has a minimum self-resonant frequency of 3100MHz. The inductor is available in a surface mount package with dimensions of 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
ECS LSW-0603-18NK-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.