The LSW-0603-18NM-T is a 0603 surface mount fixed inductor from ECS, featuring a wirewound ceramic core with an inductance of 0.018uH and a tolerance of 20%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.17R. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 3100MHz. The device is designed for high-frequency applications and is suitable for use in a variety of electronic circuits.
ECS LSW-0603-18NM-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.