The LSW-0603-33NM-T is a surface mount fixed inductor from ECS, featuring a wirewound ceramic core with an inductance of 0.033 microhenries and a tolerance of 20%. It has a maximum DC current rating of 0.6 amps and a maximum DC resistance of 0.22 ohms. The inductor is designed for use at a test frequency of 250 MHz and has a minimum quality factor of 40 and a minimum self resonant frequency of 2300 MHz. The device is packaged in a 0603 case size with a product length of 1.8 mm, height of 1.02 mm, and product depth of 1.12 mm.
ECS LSW-0603-33NM-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0603-33NM-T to view detailed technical specifications.
No datasheet is available for this part.