The LSW-0603-8N7K-B is a 0603 surface mount fixed inductor from ECS. It features a wirewound construction with a ceramic core material and a maximum DC current rating of 0.7A. The inductor has a maximum DC resistance of 0.109 ohms and a minimum quality factor of 28. It operates at a minimum self resonant frequency of 4600 MHz and is tested at a frequency of 250 MHz. The inductor measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
ECS LSW-0603-8N7K-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.109Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4600MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0603-8N7K-B to view detailed technical specifications.
No datasheet is available for this part.