The LSW-0603-R12F-B is a 0603 surface mount fixed inductor from ECS, featuring a wirewound ceramic core with an inductance of 0.12uH and a tolerance of 1%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.65R. The inductor is designed to operate at a frequency of up to 150MHz. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |