This 0603 surface mount fixed inductor features a ceramic core and wirewound technology. It has an inductance of 0.12uH with a tolerance of 1% and is tested at 150MHz. The maximum DC current is 0.3 and the maximum DC resistance is 0.65. The minimum quality factor is 32 and the minimum self resonant frequency is 1300MHz. The inductor measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |