The LSW-0603-R18J-T is a 0603 surface mount wirewound inductor with a ceramic core, featuring an inductance of 0.18uH and a tolerance of 5%. It has a maximum DC current rating of 0.24A and a maximum DC resistance of 1.25 ohms. The inductor is designed for use at a test frequency of 100MHz and has a minimum quality factor of 25. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth.
Checking distributor stock and pricing after the page loads.
ECS LSW-0603-R18J-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.