The LSW-0805-56NM-T is an 0805 surface mount fixed inductor from ECS with a wirewound technology and ceramic core material. It features an inductance of 0.056uH with a tolerance of 20% and is tested at a frequency of 200MHz. The maximum DC current is 0.5A, and the maximum DC resistance is 0.34. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1550MHz. It measures 2.29mm in length, 1.52mm in height, and 1.73mm in depth.
ECS LSW-0805-56NM-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1550MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0805-56NM-T to view detailed technical specifications.
No datasheet is available for this part.