The LSW-1008-33NM-B is a surface mount fixed inductor from ECS with a type of RF Chip and wirewound technology. It features a ceramic core material and a minimum quality factor of 60. The inductor has a minimum self resonant frequency of 1600 MHz and a maximum DC resistance of 0.14 ohms. It can handle a maximum DC current of 1 ampere and is available in a 1008 case size with a product length of 2.92 mm, height of 2.1 mm, and product depth of 2.79 mm.
ECS LSW-1008-33NM-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-1008-33NM-B to view detailed technical specifications.
No datasheet is available for this part.