This 0.12uH wirewound ceramic inductor features a 20% tolerance and a maximum DC current of 0.65A. It has a minimum quality factor of 60 and a minimum self resonant frequency of 950MHz. The inductor is packaged in a 1008 case size with dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth.
ECS LSW-1008-R12M-T technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-1008-R12M-T to view detailed technical specifications.
No datasheet is available for this part.