This surface mount wirewound inductor features a ceramic core and a 0.47uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.47A and a maximum DC resistance of 1.19 ohms. The inductor's self resonant frequency is at least 450MHz. It measures 2.92mm in length, 2.1mm in height, and 2.79mm in depth. The inductor is suitable for surface mount applications.
ECS LSW-1008-R47K-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-1008-R47K-B to view detailed technical specifications.
No datasheet is available for this part.