The LTM455DU is a ceramic AM filter with a bandwidth of 10kHz and a frequency of 455kHz. It has an impedance of 1.5kR and an insertion loss of 4dB. The component is lead free, RoHS compliant, and available in bulk packaging with 50 units per package. It is designed for through hole mounting and is part of the LTM455U series.
ECS LTM455DU technical specifications.
| Bandwidth | 10kHz |
| Filter Type | AM |
| Frequency | 455kHz |
| Impedance | 1.5kR |
| Insertion Loss | 4dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM455U |
| RoHS | Compliant |
No datasheet is available for this part.