Ceramic Filters 0.455MHz 6dB 2000Ohm Thru-Hole 5Pin
ECS LTM455HTW technical specifications.
| Center Frequency | 0.455MHz |
| Maximum Insertion Loss | 6dB |
| Maximum Pass Band Ripple | 2dB |
| Load Impedance | 2000Ohm |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.