Ind Power Shielded 12uH 20% 1KHz 1.52A Bulk
ECS PSCDS-73-120M-B technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.52A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.