Ceramic Resonators SIP-2 CER RES 16.0 M
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Frequency | 16MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Series | ZTA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |