The ECS ZTB1000J is a zener diode with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a frequency of 1MHz and a frequency stability of 0.3%. The diode is lead free and available in bulk packaging. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ZTB1000J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 1MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZTB |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB1000J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.