Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ZTB250D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 12.2 |
| Pin Pitch (mm) | 7.7 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | Ceramic Resonator |
| Resonance Frequency | 0.25MHz |
| Frequency Tolerance | ±1kHz |
| Frequency Stability | ±0.3% |
| Load Capacitance | 220/470pF |
| Resonance Resistance | 20Ohm |
| Cage Code | 1G8B7 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ECS ZTB250D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.