Semi-frequency Controls-resonators
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Frequency | 350kHz |
| Frequency Stability | 0.3% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZTB |
| RoHS | Compliant |