
The ZTB400P resonator from ECS is a radial leaded component with a frequency of 400kHz and a frequency stability of 0.3%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The ZTB400P is a lead-free component packaged in bulk. It is suitable for use in general applications.
Sign in to ask questions about the ECS ZTB400P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ZTB400P technical specifications.
| Package/Case | Radial |
| Frequency | 400kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZTB |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB400P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.