
Radial ceramic resonator operating at 455kHz with 0.3% frequency stability. Features a 100pF load capacitance and a temperature range of -20°C to 80°C. Through-hole mounting and termination for reliable integration. Lead-free and RoHS compliant, supplied in bulk packaging of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ZTB455E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 455kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Load Capacitance | 100pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZTB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB455E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
