
The ECS ZTB500E is a zener diode with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a frequency of 500kHz and a frequency stability of 0.3%. The diode is lead free and RoHS compliant. It is available in a radial package with a package quantity of 500 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ZTB500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 500kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZTB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.