
The ECS ZTB510P is a ceramic resonator with a resonance frequency of 0.51MHz, a frequency tolerance of ±2kHz, and a frequency stability of ±0.3%. It has a load capacitance of 100pF and a resonance resistance of 35. The resonator is packaged in a through-hole package with a length of 7mm, a width of 3.5mm, and a height of 9mm. It is suitable for use in a variety of applications where a stable frequency source is required.
Sign in to ask questions about the ECS ZTB510P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ZTB510P technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 9 |
| Pin Pitch (mm) | 5 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | Ceramic Resonator |
| Resonance Frequency | 0.51MHz |
| Frequency Tolerance | ±2kHz |
| Frequency Stability | ±0.3% |
| Load Capacitance | 100pF |
| Resonance Resistance | 35Ohm |
| Cage Code | 1G8B7 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ECS ZTB510P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.