Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ZTB640P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 640kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ZTB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB640P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
