Sign in to ask questions about the ECS ZTBF-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ZTBF-500E technical specifications.
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Frequency | 500kHz |
| Frequency Stability | 0.3% |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ZTBF |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTBF-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.